EK681024MJ-10 vs PDM41024SA10D feature comparison

EK681024MJ-10 Eureka Microelectronics Inc

Buy Now Datasheet

PDM41024SA10D Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUREKA MICROELECTRONICS INC PARADIGM TECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J32 R-GDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES

Compare EK681024MJ-10 with alternatives

Compare PDM41024SA10D with alternatives