EK350A-02P
vs
EB251-02-000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
DINKLE ENTERPRISE CO LTD
|
EBY ELECTRO INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: UL 94V-0, POLYAMIDE
|
STANDARD: UL 94V-0, PA66
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CE; CUL; IEC; UL; VDE
|
CUL; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
|
Wire Gauge |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare EK350A-02P with alternatives
Compare EB251-02-000 with alternatives