EK350A-02P vs 3PCR-02-004 feature comparison

EK350A-02P Dinkle Enterprises

Buy Now Datasheet

3PCR-02-004 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DINKLE ENTERPRISE CO LTD THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: UL 94V-0, POLYAMIDE POLYPROPYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 150 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG 18 AWG
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare EK350A-02P with alternatives

Compare 3PCR-02-004 with alternatives