EK03
vs
CRSH1-4TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
AXIAL DIODE
Package Description
AXIAL PACKAGE-2
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.5 V
JESD-30 Code
O-XALF-W2
O-XALF-W2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
40 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Application
GENERAL PURPOSE
JEDEC-95 Code
DO-41
Reverse Current-Max
1000 µA
Reverse Test Voltage
40 V
Compare EK03 with alternatives
Compare CRSH1-4TR with alternatives