EK00003GINL-PF(32.768KHZ) vs MC-30632.7680K-E5:PURESN feature comparison

EK00003GINL-PF(32.768KHZ) Advanced Crystal Technology

Buy Now Datasheet

MC-30632.7680K-E5:PURESN Epson Electronics America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED CRYSTAL TECHNOLOGY SEIKO EPSON CORP
Reach Compliance Code unknown unknown
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 8.0mm x 3.2mm x 2.54mm 8mm x 3.2mm x 2.54mm
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 1 2
Pbfree Code No
HTS Code 8541.60.00.10
JESD-609 Code e3
Terminal Finish TIN

Compare EK00003GINL-PF(32.768KHZ) with alternatives

Compare MC-30632.7680K-E5:PURESN with alternatives