EJH-113-01-S-D-SM-09-TR vs EJH-113-01-F-D-SM-03-TR feature comparison

EJH-113-01-S-D-SM-09-TR Samtec Inc

Buy Now Datasheet

EJH-113-01-F-D-SM-03-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
TAPE & REEL PACKAGING TAPE & REEL PACKAGING
0.39 inch 0.39 inch
0.5 inch 0.5 inch
1.994 inch 1.994 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LATCH & EJECT LATCH & EJECT
LATCHING LATCHING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
7.239 mm 7.239 mm
30u inch FLASH inch
CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
26 26
1 1

Compare EJH-113-01-S-D-SM-09-TR with alternatives

Compare EJH-113-01-F-D-SM-03-TR with alternatives