EJH-110-01-F-D-SM vs TSM-110-03-L-DH-P-TR feature comparison

EJH-110-01-F-D-SM Samtec Inc

Buy Now Datasheet

TSM-110-03-L-DH-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature POLARIZED, SHROUDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.39 inch 0.24 inch
Body Depth 0.505 inch 0.41 inch
Body Length 1.694 inch 1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 10u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 189 1
Samacsys Description 20 Position, .100" Surface Mount Terminal Strip
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 7 A
Reference Standard UL
UL Flammability Code 94V-0

Compare EJH-110-01-F-D-SM with alternatives

Compare TSM-110-03-L-DH-P-TR with alternatives