EJH-108-01-S-D-SM-15-K-TR vs SR78T0-26M3-180 feature comparison

EJH-108-01-S-D-SM-15-K-TR Samtec Inc

Buy Now Datasheet

SR78T0-26M3-180 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POLYFILM PIK&PLACE PAD,T&R PKG TEFLON PER MIL-W-22759/11 WIRE
Body Breadth 0.39 inch 0.08 inch
Body Depth 0.5 inch 0.125 inch
Body Length 1.494 inch 3.925 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.239 mm
Plating Thickness 30u inch 50u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT SOLDER LUG
Total Number of Contacts 16 78
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Terminal Length 18 inch
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare EJH-108-01-S-D-SM-15-K-TR with alternatives

Compare SR78T0-26M3-180 with alternatives