EJH-105-01-S-D-SM-LC-08-P vs EJH-105-01-S-D-SM-LC-03 feature comparison

EJH-105-01-S-D-SM-LC-08-P Samtec Inc

Buy Now Datasheet

EJH-105-01-S-D-SM-LC-03 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PICK&PLACE PAD LOCKING CLIP
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.39 inch 0.39 inch
Body Depth 0.5 inch 0.5 inch
Body Length 1.194 inch 1.194 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LATCHING LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.239 mm 7.239 mm
Plating Thickness 30u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 3

Compare EJH-105-01-S-D-SM-LC-08-P with alternatives

Compare EJH-105-01-S-D-SM-LC-03 with alternatives