EHV472M10RIT2
vs
EZV472M10BAIT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
HITANO ENTERPRISE CORP
Package Description
, 6767
, 6767
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.41 mA
0.47 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1000 mA
882 mA
Size Code
6767
6767
Surface Mount
YES
YES
Tan Delta
0.38
0.26
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Compare EHV472M10RIT2 with alternatives
Compare EZV472M10BAIT1 with alternatives