EHV3R3M50BAT2
vs
RVM-50V3R3MD61PU-R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
HITANO ENTERPRISE CORP
TAIYO YUDEN CO LTD
Package Description
, 1717
, 1717
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.003 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
14 mA
12 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.14
0.12
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Height
5.8 mm
Length
4.3 mm
Package Style
SMT
Width
4.3 mm
Compare EHV3R3M50BAT2 with alternatives
Compare RVM-50V3R3MD61PU-R2 with alternatives