EHV330M50BAC8T2 vs MZA50VC33MF80 feature comparison

EHV330M50BAC8T2 Hitano Enterprise Corp

Buy Now Datasheet

MZA50VC33MF80 Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITANO ENTERPRISE CORP NIPPON CHEMI-CON CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0165 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 65 mA 195 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.14 0.1
Terminal Finish NOT SPECIFIED TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1
JESD-609 Code e6

Compare EHV330M50BAC8T2 with alternatives

Compare MZA50VC33MF80 with alternatives