EHV221M10ADTA vs TC1A227M08010VR feature comparison

EHV221M10ADTA Hitano Enterprise Corp

Buy Now Datasheet

TC1A227M08010VR Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP SAMWHA CAPACITOR GROUP
Package Description , 3333 , 3333
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.022 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 140 mA 173 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.35 0.19
Terminal Finish NOT SPECIFIED Tin (Sn)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series TC

Compare EHV221M10ADTA with alternatives

Compare TC1A227M08010VR with alternatives