EHT-122-01-S-D-SM-38-K-TR
vs
EHT-122-01-S-D-SM-40-P-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLYFILM PIK&PLACE PAD,T&R PKG
PICK&PLACE PAD,TAPE & REEL PKG
Body Breadth
0.3 inch
0.3 inch
Body Depth
0.375 inch
0.375 inch
Body Length
2.275 inch
2.275 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.3086 mm
5.3086 mm
Plating Thickness
30u inch
30u inch
Polarization Key
CTR W/GUIDE SLOTS
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
44
44
Base Number Matches
1
1
Samacsys Manufacturer
SAMTEC
Compare EHT-122-01-S-D-SM-38-K-TR with alternatives
Compare EHT-122-01-S-D-SM-40-P-TR with alternatives