EHT-112-01-S-D-SM-17-K-TR vs EHT-112-01-S-D-SM-20-TR feature comparison

EHT-112-01-S-D-SM-17-K-TR Samtec Inc

Buy Now Datasheet

EHT-112-01-S-D-SM-20-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLYFILM PIK&PLACE PAD,T&R PKG TAPE & REEL PACKAGING
0.3 inch 0.3 inch
0.375 inch 0.375 inch
1.488 inch 1.488 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LATCH & EJECT LATCH & EJECT
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
5.3086 mm 5.3086 mm
30u inch 30u inch
CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
3 A 3 A
UL UL
2.0066 mm 2.0066 mm
SURFACE MOUNT SURFACE MOUNT
24 24
1 1

Compare EHT-112-01-S-D-SM-17-K-TR with alternatives

Compare EHT-112-01-S-D-SM-20-TR with alternatives