EHT-110-01-S-D-SM-LC-01-K vs EHT-110-01-S-D-SM-LC-16 feature comparison

EHT-110-01-S-D-SM-LC-01-K Samtec Inc

Buy Now Datasheet

EHT-110-01-S-D-SM-LC-16 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLYIMIDE FILM PICK&PLACE PAD LOCKING CLIP
Board Mounting Option LOCKPIN LOCKPIN
Body Breadth 0.3 inch 0.3 inch
Body Depth 0.375 inch 0.375 inch
Body Length 1.33 inch 1.33 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.3086 mm 5.3086 mm
Plating Thickness 30u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 3
Total Weight 2061.36
Category CO2 Kg 3.7
CO2 7627.032000000001
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 22
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40

Compare EHT-110-01-S-D-SM-LC-01-K with alternatives

Compare EHT-110-01-S-D-SM-LC-16 with alternatives