EHRR47M2AR5X11T35 vs SH100M0R47AZS10511 feature comparison

EHRR47M2AR5X11T35 Hitano Enterprise Corp

Buy Now Datasheet

SH100M0R47AZS10511 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
HITANO ENTERPRISE CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.003 mA 0.00347 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
TR TR
POLARIZED POLARIZED
20% 20%
100 V 100 V
10 mA 10 mA
NO NO
0.08 0.1
NOT SPECIFIED
WIRE WIRE
1 1
Yes
5 mm
11 mm
Radial

Compare EHRR47M2AR5X11T35 with alternatives

Compare SH100M0R47AZS10511 with alternatives