EHR222K16R13X21T35 vs EHR222K16A13X21TA feature comparison

EHR222K16R13X21T35 Hitano Enterprise Corp

Buy Now Datasheet

EHR222K16A13X21TA Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.352 mA 0.352 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1000 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EHR222K16R13X21T35 with alternatives

Compare EHR222K16A13X21TA with alternatives