EHR100M35B vs 8100LEM0511RTN111C feature comparison

EHR100M35B Hitano Enterprise Corp

Buy Now Datasheet

8100LEM0511RTN111C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HITANO ENTERPRISE CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0035 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 46 mA 66 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish NOT SPECIFIED
Terminal Pitch 2 mm
Terminal Shape WIRE
Base Number Matches 11 1

Compare EHR100M35B with alternatives

Compare 8100LEM0511RTN111C with alternatives