EHP681M2DA25X40T1
vs
KMH200LCSN680M25D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
1.10635 mA
|
2.72 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
AMMO PACK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
2.04 mA
|
1740 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
0.10
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Shape |
WIRE
|
FLAT
|
Base Number Matches |
1
|
1
|
Diameter |
|
25.4 mm
|
Length |
|
40 mm
|
Package Style |
|
Radial
|
|
|
|
Compare EHP681M2DA25X40T1 with alternatives
Compare KMH200LCSN680M25D with alternatives