EHP470M2GB22X25T1
vs
SE-K400M47B2FV1636
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.41134 mA
0.386 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
0.56 mA
250 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
16 mm
Length
36 mm
Package Style
Radial
Compare EHP470M2GB22X25T1 with alternatives
Compare SE-K400M47B2FV1636 with alternatives