EHP102M2AA22X35T3
vs
SE-K100M1000A2F12240
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.94869 mA
2.01 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
1.38 mA
1500 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.1
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
22 mm
Length
40 mm
Package Style
Radial
Compare EHP102M2AA22X35T3 with alternatives
Compare SE-K100M1000A2F12240 with alternatives