EHHD020A0F641Z
vs
VI-MC1Y-IW
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GE INDUSTRIAL SOLUTIONS
|
VICOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2019-10-29
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Package Description |
|
,
|
Approvals |
|
CE, TUV, UL, VDE, CSA, IEC
|
Input Voltage-Max |
|
32 V
|
Input Voltage-Min |
|
21 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-XXMA-X10
|
JESD-609 Code |
|
e0
|
Length |
|
219.2 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
3.63 V
|
Output Voltage-Min |
|
1.65 V
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OUTPUT OVER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
66 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
126 mm
|
|
|
|
Compare VI-MC1Y-IW with alternatives