EHHD020A0F641-HZ
vs
VI-MC1Y-EWH1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ABB LTD
|
VICOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, ANSI, CSA, CAN, VDE , CE
|
CE, TUV, UL, VDE, CSA, IEC
|
Efficiency (Main Output) |
91%
|
|
Input Voltage-Max |
75 V
|
32 V
|
Input Voltage-Min |
18 V
|
21 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-X8
|
R-XXMA-X10
|
Length |
57.9 mm
|
|
Line Regulation-Max |
0.2%
|
0.5%
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
3.63 V
|
3.63 V
|
Output Voltage-Min |
2.64 V
|
1.65 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, THERMAL
|
OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.03 Vrms
|
|
Seated Height-Max |
12.5 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
66 W
|
66 W
|
Trim/Adjustable Output |
YES
|
YES
|
Warm-up Time |
0.175 s
|
|
Width |
22.8 mm
|
|
Base Number Matches |
4
|
1
|
Package Description |
|
,
|
Date Of Intro |
|
2017-11-21
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare VI-MC1Y-EWH1 with alternatives