EHHD015A0A641Z
vs
VHK75W-Q24-S5-DIN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
GE POWER ELECTRONICS INC
CUI INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ALSO OPERATES AT 48V NOMINAL SUPPLY
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P8
R-MXFM-X
Length
57.9 mm
107.5 mm
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
8.1 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Width
22.8 mm
101.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
Approvals
CE
Efficiency (Main Output)
80%
Line Regulation-Max
0.2%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.03535 Vrms
Temperature Grade
OTHER
Compare EHHD015A0A641Z with alternatives
Compare VHK75W-Q24-S5-DIN with alternatives