EHHD015A0A641Z vs 07CY-60U05A feature comparison

EHHD015A0A641Z ABB Semiconductors

Buy Now Datasheet

07CY-60U05A Bel Fuse

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ABB LTD BEL FUSE INC
Package Description Module-8 1/8 BRICK PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-X8 R-XDMA-P8
JESD-609 Code e1 e4
Length 57.9 mm 58.42 mm
Load Regulation-Max 0.2%
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 28 °C 85 °C
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 4 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 8.1 mm 12.97 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) GOLD OVER NICKEL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 22.8 mm 22.76 mm
Base Number Matches 1 2
Part Package Code MODULE
Pin Count 8
Additional Feature ALSO OPERATES AT 48V NOMINAL SUPPLY
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare EHHD015A0A641Z with alternatives

Compare 07CY-60U05A with alternatives