EHF-120-01-F-D-SM-01
vs
TSM-120-01-T-DH-A-001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.263 inch
0.24 inch
Body Depth
0.335 inch
0.41 inch
Body Length
1.57 inch
2 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.95 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
39
39
Base Number Matches
3
1
Additional Feature
POLARIZED
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Rated Current (Signal)
7 A
UL Flammability Code
94V-0
Compare EHF-120-01-F-D-SM-01 with alternatives
Compare TSM-120-01-T-DH-A-001 with alternatives