EHF-117-01-F-D-20 vs 69064-024 feature comparison

EHF-117-01-F-D-20 Samtec Inc

Buy Now Datasheet

69064-024 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.263 inch 0.323 inch
Body Depth 0.325 inch 0.374 inch
Body Length 1.42 inch 1.984 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 3u inch 4u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.107 inch 0.122 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Termination GOLD (4) OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
UL Flammability Code 94V-0

Compare EHF-117-01-F-D-20 with alternatives

Compare 69064-024 with alternatives