EH5645ETTS-3.300M
vs
EH5645ETTS-3.300MTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Part Package Code
SMD 2.0mm x 2.5mm
Pin Count
4
Manufacturer Package Code
SMD 2.0mm x 2.5mm
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
EH56
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.3 MHz
3.3 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
30 pF
30 pF
Physical Dimension
2.5mm x 2.0mm x 0.9mm
2.5mm x 2.0mm x 0.9mm
Rise Time-Max
6 ns
6 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
3
1
Number of Terminals
4
Compare EH5645ETTS-3.300M with alternatives
Compare EH5645ETTS-3.300MTR with alternatives