EH5625ETTTS-27.000M
vs
EH5625TTS-27.000M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Part Package Code |
SMD 2.0mm x 2.5mm
|
SMD 2.0mm x 2.5mm
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SMD 2.0mm x 2.5mm
|
SMD 2.0mm x 2.5mm
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
27 MHz
|
27 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
30 pF
|
30 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.9mm
|
2.5mm x 2.0mm x 0.9mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
3
|
3
|
Manufacturer Series |
|
EH56
|
|
|
|
Compare EH5625ETTTS-27.000M with alternatives
Compare EH5625TTS-27.000M with alternatives