EH3525TS-32.768M
vs
EH3525ETTS-33.000MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Part Package Code |
SMD 3.2mm x 5.0mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 3.2mm x 5.0mm
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
EH35
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
32.768 MHz
|
33 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
HCMOS/TTL
|
HCMOS/TTL
|
Output Load |
10 TTL, 50 pF
|
10 TTL, 50 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.3mm
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
4
|
|
|
|
Compare EH3525TS-32.768M with alternatives
Compare EH3525ETTS-33.000MTR with alternatives