EH1400SJTS-1.000M vs EH1400SJTS-1.440MTR feature comparison

EH1400SJTS-1.000M Ecliptek Corporation

Buy Now Datasheet

EH1400SJTS-1.440MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Part Package Code SMD 9.8mm x 14.0mm
Pin Count 4
Manufacturer Package Code SMD 9.8mm x 14.0mm
Reach Compliance Code not_compliant not_compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1.44 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 14.0mm x 9.8mm x 4.7mm 14.0mm x 9.8mm x 4.7mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EH1400SJTS-1.000M with alternatives

Compare EH1400SJTS-1.440MTR with alternatives