EH1345HSETTTS-26.615384M
vs
EH1345ETTTS-26.615384M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
kg CO2e/kg
3.96
3.96
Average Weight (mg)
569.675
1630.6
CO2e (mg)
2255.913
6457.176
Total Weight
3616.6
3616.6
Category CO2 Kg
3.96
3.96
CO2
14321.735999999999
14321.735999999999
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e3
e3
Manufacturer Series
EH13
EH13
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
26.615384 MHz
26.615384 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
30 pF
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
6 ns
6 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EH1345HSETTTS-26.615384M with alternatives
Compare EH1345ETTTS-26.615384M with alternatives