EH1345HSETTS-33.333M-G2
vs
EH1345HSETTS-33.333M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e3
e3
Manufacturer Series
EH13
EH13
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
33.333 MHz
33.333 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
30 pF
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
6 ns
6 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
3
Compare EH1345HSETTS-33.333M-G2 with alternatives
Compare EH1345HSETTS-33.333M with alternatives