EH1325HSTTS-24.000M
vs
EC1325HSETTTS-24.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
kg CO2e/kg
3.96
3.96
Average Weight (mg)
569.675
569.675
CO2e (mg)
2255.913
2255.913
Total Weight
3616.6
3696.6
Category CO2 Kg
3.96
3.96
CO2
14321.735999999999
14638.536
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE ENABLE; 5 PPM/YEAR AGING AVAILABLE
Fall Time-Max
6 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e3
e3
Manufacturer Series
EH13
EC13
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
HCMOS
Output Load
30 pF
2 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
6 ns
10 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare EH1325HSTTS-24.000M with alternatives
Compare EC1325HSETTTS-24.000M with alternatives