EH1300HSETTS-40.000M vs EH1300HSTS-40.000M-G2 feature comparison

EH1300HSETTS-40.000M Ecliptek Corporation

Buy Now Datasheet

EH1300HSTS-40.000M-G2 Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Manufacturer Series EH13 EH13
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 30 pF 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare EH1300HSETTS-40.000M with alternatives

Compare EH1300HSTS-40.000M-G2 with alternatives