EGXE351EC3100MJ25S vs UBT2V100MPD feature comparison

EGXE351EC3100MJ25S Chemi-Con

Buy Now Datasheet

UBT2V100MPD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.24 mA 0.24 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TRAY BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 85 mA 85 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN

Compare EGXE351EC3100MJ25S with alternatives

Compare UBT2V100MPD with alternatives