EGXE350EBC331MJ20S vs EGXE350ETD331MJ20S feature comparison

EGXE350EBC331MJ20S United Chemi-Con Inc

Buy Now Datasheet

EGXE350ETD331MJ20S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 950 mA 475 mA
Series GXE
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.3465 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare EGXE350ETD331MJ20S with alternatives