EGR225M050S1A1C110
vs
50NW52R2MEFCFA5X5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LUXON ELECTRONICS CORP
RUBYCON CORP
Package Description
,
5 MMH RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.003 mA
0.01 mA
Manufacturer Series
GR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
25 mA
10 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare EGR225M050S1A1C110 with alternatives
Compare 50NW52R2MEFCFA5X5 with alternatives