EGP30A/90
vs
EGP30A-E3/54
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Package Description
PLASTIC, GP20, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Forward Voltage-Max (VF)
0.95 V
Compare EGP30A/90 with alternatives
Compare EGP30A-E3/54 with alternatives