EGP10FHE3
vs
EGP10FT26R
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
1
|
Package Description |
|
O-PALF-W2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
2.5 W
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
300 V
|
Reverse Recovery Time-Max |
|
0.05 µs
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare EGP10FHE3 with alternatives
Compare EGP10FT26R with alternatives