EGM43DRSH-S288 vs EGM43DRST-S288 feature comparison

EGM43DRSH-S288 Sullins Connector Solutions

Buy Now Datasheet

EGM43DRST-S288 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 7.556 inch 7.556 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 #4-40
Mounting Option 2 LOCKING THREADED INSERT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 86 86
Base Number Matches 1 1

Compare EGM43DRSH-S288 with alternatives

Compare EGM43DRST-S288 with alternatives