EGM00LG322S00B
vs
ESMG201ETA221MMP1S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY ROEDERSTEIN
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
650 mΩ
Leakage Current
0.67 mA
1.86 mA
Manufacturer Series
EGM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
IEC60384-4
Ripple Current
860 mA
810 mA
Surface Mount
NO
NO
Tan Delta
0.09
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
18 mm
JESD-609 Code
e3
Length
35.5 mm
Package Style
Radial
Terminal Finish
Tin (Sn)
Compare EGM00LG322S00B with alternatives
Compare ESMG201ETA221MMP1S with alternatives