EGFM201-B-H vs RS2AHR4G feature comparison

EGFM201-B-H Formosa Microsemi Co Ltd

Buy Now Datasheet

RS2AHR4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 1.3 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.025 µs 0.15 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare EGFM201-B-H with alternatives

Compare RS2AHR4G with alternatives