EFOT2545B5 vs EFOT2545E5 feature comparison

EFOT2545B5 Panasonic Electronic Components

Buy Now Datasheet

EFOT2545E5 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
Additional Feature BUILT-IN CAPACITOR BUILT-IN CAPACITOR
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25.4 MHz 25.4 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L5.5XB4.5XH1.6 (mm) L5.5XB4.5XH1.6 (mm)
Surface Mount YES YES
Base Number Matches 1 1

Compare EFOT2545B5 with alternatives

Compare EFOT2545E5 with alternatives