EFOJM3385E5 vs AWSCR-35.00MHZCW-C05-T feature comparison

EFOJM3385E5 Panasonic Electronic Components

Buy Now Datasheet

AWSCR-35.00MHZCW-C05-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature BUILT IN CAPACITOR TAPE AND REEL
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.2% 0.2%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.868 MHz 35 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Physical Dimension L4.4XB3.6XH3 (mm) L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code No
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-3

Compare EFOJM3385E5 with alternatives

Compare AWSCR-35.00MHZCW-C05-T with alternatives