EFOEN1005C4
vs
AWSCR-10.00MHZCE-C15-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Physical Dimension |
L8.5XB5XH5 (mm)
|
L3.2XB1.3XH1.0 (mm)/L0.126XB0.051XH0.039 (inch)
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare EFOEN1005C4 with alternatives
Compare AWSCR-10.00MHZCE-C15-T with alternatives