EFOBM1605B5
vs
CSTCV14M7X54J-R0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
MINIATURE PACKAGE-6
|
CERAMIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
JESD-609 Code |
e3/e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
14.7 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L4.1XB2.9XH1.2 (mm)/L0.161XB0.114XH0.047 (inch)
|
L3.7XB3.1XH1.2 (mm)/L0.146XB0.122XH0.047 (inch)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN/GOLD
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EFOBM1605B5 with alternatives
Compare CSTCV14M7X54J-R0 with alternatives