EFOB1605B5
vs
EFOB1605E5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
BULK; BUILT-IN CAPACITOR
|
TAPE AND REEL; BUILT-IN CAPACITOR
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.5%
|
0.5%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L5.5XB3.2XH1.6 (mm)/L0.217XB0.126XH0.063 (inch)
|
L5.5XB3.2XH3.0 (mm)/L0.217XB0.126XH0.118 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EFOB1605B5 with alternatives
Compare EFOB1605E5 with alternatives