EFM8LB12F64E-C-QFN32R
vs
EFM8LB12F64E-B-QFN32
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
QFN-32
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2019-01-22
2016-11-07
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
JESD-609 Code
e3
Length
4 mm
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
2
Number of I/O Lines
29
Number of Serial I/Os
2
Number of Terminals
32
32
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.16SQ,16
LCC32,.16SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
4352
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
0.55 mm
0.55 mm
Speed
72 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2.2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
SoC
Base Number Matches
1
1
Pbfree Code
Yes
Compare EFM8LB12F64E-C-QFN32R with alternatives
Compare EFM8LB12F64E-B-QFN32 with alternatives